Phoenix Contact Circular Connector, 7 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 268-163
- Mfr. Part No.:
- 1619419
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£49.38
(exc. VAT)
£59.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.38 |
*price indicative
- RS Stock No.:
- 268-163
- Mfr. Part No.:
- 1619419
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector combines impressive design with functionality, providing a reliable solution for your connection needs. Engineered to be compact, it excels in limited spaces, while its adjustable cable outlet allows for versatile applications across various environments. The high degree of protection ensures dependable operation in the field, safeguarding your connections under demanding conditions. With a robust construction from quality materials, this connector delivers consistent performance, making it a valuable addition for signal transmission.
High degree of protection guarantees safe field use
Designed for reliable signal transmission under various environmental conditions
Durable construction from premium materials enhances longevity and performance
Compatible with a wide variety of litz wire configurations for versatility
Wide operational temperature range supports demanding applications
Designed for reliable signal transmission under various environmental conditions
Durable construction from premium materials enhances longevity and performance
Compatible with a wide variety of litz wire configurations for versatility
Wide operational temperature range supports demanding applications
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
