Phoenix Contact Circular Connector, 9 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 268-162
- Mfr. Part No.:
- 1619416
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£47.92
(exc. VAT)
£57.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £47.92 |
*price indicative
- RS Stock No.:
- 268-162
- Mfr. Part No.:
- 1619416
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 9 | |
Mounting Type | Cable | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | CA | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled M23 Cable Connector is engineered for optimal performance in confined spaces. With advanced shielding technology and a reliable SPEEDCON fast locking system, it ensures seamless connectivity while maintaining a high degree of protection. Designed specifically for flexible on site assembly, the connector facilitates quick adjustments to cable outlet direction, making it suitable for diverse applications.
Highly effective EMC protection ensures consistent signal integrity
Constructed for on site versatility allowing for quick modifications
Robustly built with premium materials for long lasting performance
Rated for high stress applications with a wide operational temperature range
Facilitates easy integration into various electrical systems
Constructed for on site versatility allowing for quick modifications
Robustly built with premium materials for long lasting performance
Rated for high stress applications with a wide operational temperature range
Facilitates easy integration into various electrical systems
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series