Phoenix Contact Circular Connector, 7 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 268-156
- Mfr. Part No.:
- 1619393
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£49.30
(exc. VAT)
£59.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.30 |
*price indicative
- RS Stock No.:
- 268-156
- Mfr. Part No.:
- 1619393
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is expertly designed for versatility in constrained environments. This product combines robust construction with high performance technology, ensuring reliable signal transmission through its seven pin configuration. Engineered with a unique angled cable outlet, it adapts seamlessly to various applications while offering a dependable connection. Constructed from premium materials including a metal housing and nickel gold plated contacts, this connector is built to withstand the rigours of demanding operations.
Manufactured with high quality materials for enhanced durability
Provides superior EMC protection for effective signal transmission
Proven solder connection technology accommodates various litz wires
Designed for reliable performance in extreme temperature ranges
Meets EU RoHS and environmental regulations for compliance
Rated for high reliability under challenging operational conditions
Provides superior EMC protection for effective signal transmission
Proven solder connection technology accommodates various litz wires
Designed for reliable performance in extreme temperature ranges
Meets EU RoHS and environmental regulations for compliance
Rated for high reliability under challenging operational conditions
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
