Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 268-148
- Mfr. Part No.:
- 1619353
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£49.99
(exc. VAT)
£59.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.99 |
*price indicative
- RS Stock No.:
- 268-148
- Mfr. Part No.:
- 1619353
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector revolutionizes connectivity with its angled design tailored for constrained spaces. Manufactured to meet the demands of flexible applications, its adjustable cable outlet direction ensures versatility in installation. Engineered for robust field performance, the connector boasts an impressive degree of protection, making it a reliable choice in various environments. Featuring the SPEEDCON fast locking system, it significantly reduces connection times, allowing for efficient on site assembly.
High degree of protection ensures safe operation in rugged environments
SPEEDCON fast locking system enhances connection efficiency
Durable construction with proven solder connection technology
Optimized for reliable signal transmission over time
Meets stringent environmental compliance standards
SPEEDCON fast locking system enhances connection efficiency
Durable construction with proven solder connection technology
Optimized for reliable signal transmission over time
Meets stringent environmental compliance standards
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- DeWALT DCV100 18V Leaf Blower
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
