Phoenix Contact Circular Connector, 9 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 268-145
- Mfr. Part No.:
- 1619333
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£46.16
(exc. VAT)
£55.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.16 |
*price indicative
- RS Stock No.:
- 268-145
- Mfr. Part No.:
- 1619333
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector revolutionizes connectivity in compact spaces, designed specifically for applications demanding versatility and reliability. Its angled design allows for easy adaptation to various installations, ensuring the optimal cable outlet direction for your needs. The robust shielding guarantees secure signal transmission while providing exceptional protection against environmental factors, making it ideal for demanding industrial settings.
Shielded construction protects against electromagnetic interference
Screw locking mechanism secures connections to withstand vibrations
Compatible with a wide range of cables which ensuring broad application
High degree of protection means reliable performance in tough environments
Vibration and temperature resistant assembly enhances durability
Easy to customize for specific operational requirements
Screw locking mechanism secures connections to withstand vibrations
Compatible with a wide range of cables which ensuring broad application
High degree of protection means reliable performance in tough environments
Vibration and temperature resistant assembly enhances durability
Easy to customize for specific operational requirements
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
