Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 268-143
- Mfr. Part No.:
- 1618613
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.65
(exc. VAT)
£17.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.65 |
*price indicative
- RS Stock No.:
- 268-143
- Mfr. Part No.:
- 1618613
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is a robust solution designed for power applications, offering a secure and reliable connection. Featuring a straight design, this connector is equipped with SPEEDCON technology and designed to meet the rigorous demands of industrial settings. With a degree of protection of IP67, it provides exceptional resistance against dust and water, making it suitable for outdoor applications and challenging environments.
High quality metal housing for enhanced durability
Crimp connection method allows for quick and secure attachment
Regular inspection required to maintain operational integrity
Crimp connection method allows for quick and secure attachment
Regular inspection required to maintain operational integrity
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
