Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 268-134
- Mfr. Part No.:
- 1621745
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£22.97
(exc. VAT)
£27.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.97 |
*price indicative
- RS Stock No.:
- 268-134
- Mfr. Part No.:
- 1621745
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is designed for front mounting applications and offers unparalleled reliability and versatility. Engineered for seamless performance, this M23 connector features a rotatable design that allows for flexible direction of connection, making it ideal for various installation scenarios. Its robust construction ensures a high degree of protection, safeguarding it against environmental hazards while maintaining consistent EMC protection for reliable signal transmission. With advanced solder connection technology and a well-established insertion cycle, this connector is perfect for demanding applications requiring precision and durability.
Utilises proven solder connection technology for enhanced durability
Compatible with standard and SPEEDCON interlocks for added versatility
Constructed from high quality materials for long lasting performance
Supports high nominal current and voltage for robust applications
Compatible with standard and SPEEDCON interlocks for added versatility
Constructed from high quality materials for long lasting performance
Supports high nominal current and voltage for robust applications
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Plug-In Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
