Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, IP68, SH Series

Subtotal (1 unit)*

£45.45

(exc. VAT)

£54.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.45

*price indicative

RS Stock No.:
268-128
Mfr. Part No.:
1621546
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67, IP68

Series

SH

COO (Country of Origin):
DE
The Phoenix Contact Coupler Connector is engineered for seamless integration in various industrial applications, combining durability and functionality. Featuring a robust design, it supports a high level of protection against environmental influences, ensuring reliable operation even in harsh conditions. With a sophisticated shielding structure, this connector minimizes electromagnetic interference, making it ideal for sensitive signal transmissions.

IP67 and IP68 rated providing excellent protection against dust and water
Durable materials enhance longevity and operational reliability
Compatible with a variety of mating connectors
Customizable to meet specific needs via optional crimp contacts
High surge voltage ratings ensure safety during operation
Lightweight design facilitates easy installation

Related links