Amphenol Industrial Industrial Circular Connectors, 12 Contacts, Threaded Mount, M12 Connector, Plug and Socket, Male
- RS Stock No.:
- 193-035
- Mfr. Part No.:
- M12A12ML-12AFL-SBA05
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£21.62
(exc. VAT)
£25.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 10 unit(s) shipping from 09 February 2026
- Plus 10 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £21.62 |
| 10 + | £19.89 |
*price indicative
- RS Stock No.:
- 193-035
- Mfr. Part No.:
- M12A12ML-12AFL-SBA05
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 12 | |
| Mounting Type | Threaded Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| IP Rating | IP68/IP69K | |
| Series | M Series | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 12 | ||
Mounting Type Threaded Mount | ||
Connector Size M12 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP68/IP69K | ||
Series M Series | ||
- COO (Country of Origin):
- CN
The Amphenol M Series Sensor Connector is an M12, A Code, 12 pin male connector with metal construction. It supports a 1.5A current rating and features male contacts. Designed for straight to straight connection, it uses a screw thread for secure installation. This connector is ideal for industrial applications where reliable, high performance sensor connections are required, ensuring durability and stability in demanding environments.
IP68 and IP69K protection rated
Overmolded double ended
Overmolded double ended
Related links
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug and Socket, Male
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug and Socket, Male
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68/IP69K,
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP68, M
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP68, M
