Amphenol Industrial Industrial Circular Connectors, 12 Contacts, Threaded Mount, M12 Connector, Plug and Socket, Male

Bulk discount available

Subtotal (1 unit)*

£23.46

(exc. VAT)

£28.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£23.46
10 +£21.59

*price indicative

RS Stock No.:
193-029
Mfr. Part No.:
M12A12ML-12AFL-SB001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

12

Mounting Type

Threaded Mount

Connector Size

M12

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

IP Rating

IP68/IP69K

Series

M Series

COO (Country of Origin):
CN
The Amphenol M Series Sensor Connector is a high performance, overmolded, double ended cable designed for reliable connectivity in industrial automation and sensor applications. It features a 12 pin male connector with male contacts and an A code M12 connector, ensuring secure, high quality signal transmission. The straight to straight configuration and screw thread provide easy and robust installation. With a 1.5A current rating and a 1000mm length, this cable is ideal for demanding environments, offering durability, flexibility, and reliable performance.

RoHS compliant
IP68 protection rated

Related links