RAFI BA9s Filament Indicator Lamp, Clear, 130 V

RS Stock No.:
523-393
Mfr. Part No.:
1.90.060.137/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Voltage Rating

130 V

Wattage

2 W

Lamp Base

BA9s

Diameter

11mm

Lens Colour

Clear

COO (Country of Origin):
DE
The RAFI filament lamp with a BA 9s socket operates at 130 volts. It comes in a packaging unit of 10 pieces with a net weight of 1.8 g and a minimum order quantity of 10 pieces.

Lamp socket BA9s
RoHS compliant
REACH compliant

Related links