Bailey Electric & Electronics bv BA15s Filament Indicator Lamp, 24 V

Subtotal (1 pack of 10 units)*

£5.97

(exc. VAT)

£7.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£5.97£0.597

*price indicative

RS Stock No.:
296-828
Mfr. Part No.:
AS3524005
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Voltage Rating

24 V

Wattage

5 W

Lamp Base

BA15s

Diameter

18mm

Lamp Size

18 x 35 mm

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv automotive Ba15s is a widely used car lamp, but it can also be applied in other areas.

Number of filaments 1
Lamp power filament 1 5W
Lamp voltage 4V

Related links