Bailey Electric & Electronics bv BA9S Automotive Incandescent Lamp, Clear, 24V, 550 h
- RS Stock No.:
- 206-008
- Mfr. Part No.:
- 142358
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 pack of 10 units)*
£13.06
(exc. VAT)
£15.67
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £13.06 | £1.306 |
*price indicative
- RS Stock No.:
- 206-008
- Mfr. Part No.:
- 142358
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Voltage | 24V | |
| Power | 4W | |
| Product Type | Automotive Incandescent Lamp | |
| Lamp Base/Socket | BA9S | |
| Diameter | 9mm | |
| Lamp Finish | Clear | |
| Length | 27mm | |
| Lens Colour | Clear | |
| Lifespan | 550h | |
| Luminous Power | 35 lm | |
| Lamp Designation | 9 x 27 mm | |
| Standards/Approvals | ECE, RoHS | |
| Series | OSR Automotive | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Voltage 24V | ||
Power 4W | ||
Product Type Automotive Incandescent Lamp | ||
Lamp Base/Socket BA9S | ||
Diameter 9mm | ||
Lamp Finish Clear | ||
Length 27mm | ||
Lens Colour Clear | ||
Lifespan 550h | ||
Luminous Power 35 lm | ||
Lamp Designation 9 x 27 mm | ||
Standards/Approvals ECE, RoHS | ||
Series OSR Automotive | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv Vehicle Lamp is designed to meet the exacting standards of automotive lighting, providing a reliable solution for various applications within the 24V sector. Crafted with premium quality in mind, this incandescent lamp is an optimal choice for both original equipment and replacement purposes. Its robust construction ensures longevity, making it a trusted component in millions of vehicles from esteemed manufacturers.
Made in Europe ensuring adherence to stringent quality controls
Compatible with a variety of automotive and marine lighting systems
Features a single filament for streamlined efficiency
Related links
- Bailey Electric & Electronics bv BA9S Filament Indicator Lamp 130V 5000 h
- Osram BA9S Automotive Incandescent Lamp 24V
- Osram BA9S Automotive Incandescent Lamp 12V, 1200 h
- Bailey Electric & Electronics bv PX26d Filament Indicator Lamp 12V, 330 h
- Bailey Electric & Electronics bv BA9S Incandescent Lamps 24V 2000 h
- Bailey Electric & Electronics bv BA9S Indicator Light 60 V ac 15mA, 30000 h
- Bailey Electric & Electronics bv BA9S Indicator Light 24 V ac 18mA, 50000 h
- Osram BA15S Automotive Incandescent Lamp 24V, 500 h
