Bailey Electric & Electronics bv PX26d Filament Indicator Lamp, Clear, 12V, 330 h

Subtotal (1 pack of 10 units)*

£68.61

(exc. VAT)

£82.33

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 7 left, shipping from 14 September 2026
  • Plus 23 left, shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£68.61£6.861

*price indicative

RS Stock No.:
217-789
Mfr. Part No.:
70100219290
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Voltage

12V

Power

55W

Product Type

Filament Indicator Lamp

Lamp Base/Socket

PX26d

Diameter

12mm

Lamp Finish

Clear

Length

59mm

Lens Colour

Clear

Lifespan

330h

Luminous Power

1500 lm

Lamp Designation

H7

Series

OSR Automotive

Standards/Approvals

ECE, RoHS

COO (Country of Origin):
DE
The Bailey Electric & Electronics bv Vehicle Lamp is engineered to deliver reliable illumination and enhance your driving experience. Designed to meet the rigorous demands of both standard replacement and OEM specifications, this lamp ensures safety and visibility on the road. With its robust construction and advanced halogen technology, users can expect exceptional performance – providing 1500 lumens of bright light while maintaining energy efficiency.

Lightweight design optimises handling while maintaining durability

1 filament construction for focused and reliable illumination

Halogen technology ensures vivid clear lighting under various conditions

Total length designed for compatibility with standard headlight fixtures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy