Bosch 1/2 in 18V Cordless Impact Driver

Subtotal (1 unit)*

£259.39

(exc. VAT)

£311.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£259.39

*price indicative

RS Stock No.:
870-776
Mfr. Part No.:
0.601.9P4.000
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Voltage

18V

Product Type

Impact Driver

Torque Rating

780nm

Drive Size

1/2in

Impact Rate

2400bpm

Corded/Cordless

Cordless

Handle Type

Pistol Grip

Drive Shape

Square

Overall Length

249mm

Overall Width

198mm

Weight

2.1kg

Overall Height

103mm

Series

PRO GDS

COO (Country of Origin):
MY
The Bosch Cordless impact driver/wrench delivers high performance for tough bolting tasks, offering a blend of Compact design and powerful torque to efficiently fulfil various industrial needs.

High tightening torque of 780 Nm and untightening torque of 1,000 Nm for effective performance

Compact design with a short 170 mm head length for accessibility in narrow spaces

Durably constructed with a ½ inch tool holder and an extra protection ring to reduce stress by 20%

Versatile operating modes cater to a wide range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy