Bosch 1/4 in 18V Cordless Impact Driver
- RS Stock No.:
- 870-889
- Mfr. Part No.:
- 0.601.9N2.072
- Brand:
- Bosch
Subtotal (1 unit)*
£357.69
(exc. VAT)
£429.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £357.69 |
*price indicative
- RS Stock No.:
- 870-889
- Mfr. Part No.:
- 0.601.9N2.072
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Torque Rating | 215nm | |
| Voltage | 18V | |
| Product Type | Impact Driver | |
| Drive Size | 1/4in | |
| Corded/Cordless | Cordless | |
| Impact Rate | 3800bpm | |
| Drive Shape | Hexagon | |
| Overall Length | 440mm | |
| Speed | 3300rpm | |
| Overall Height | 112mm | |
| Weight | 1kg | |
| Series | PRO GDR | |
| Overall Width | 390mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Torque Rating 215nm | ||
Voltage 18V | ||
Product Type Impact Driver | ||
Drive Size 1/4in | ||
Corded/Cordless Cordless | ||
Impact Rate 3800bpm | ||
Drive Shape Hexagon | ||
Overall Length 440mm | ||
Speed 3300rpm | ||
Overall Height 112mm | ||
Weight 1kg | ||
Series PRO GDR | ||
Overall Width 390mm | ||
- COO (Country of Origin):
- CN
The Bosch Cordless impact driver is an efficient tool designed for fast and precise screwdriving, perfectly suited for both trade and industry applications.
Battery voltage rated at 18.0 V for reliable performance
Maximum torque of 215 Nm ensures powerful screwdriving
No-load speed ranges from 0 to 3,300 rpm for versatile use
Lightweight at just 1 kg for easy handling during extended tasks
Related links
- Bosch 1/2 in 18V Cordless Impact Driver
- Bosch 1/4 in Hex And 1/2 in Square 18V Cordless Impact Wrench
- Bosch 3/4 In 18V Cordless Impact Wrench
- Bosch 3/4 in 18V Cordless Cordless Impact Wrench
- Bosch 1/2 in 18V Cordless Impact Wrench
- Bosch 1/2 in 18V Cordless Cordless Impact Wrench
- Makita 3/4 in 18V Cordless Impact Wrench
- DeWALT 3/4 in 18V Cordless Impact Wrench
