Bosch 1/2 in 18V, 5.5 Ah Cordless Impact Wrench
- RS Stock No.:
- 268-4230
- Mfr. Part No.:
- 06019J8371
- Brand:
- Bosch
Subtotal (1 unit)*
£681.49
(exc. VAT)
£817.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £681.49 |
*price indicative
- RS Stock No.:
- 268-4230
- Mfr. Part No.:
- 06019J8371
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Voltage | 18V | |
| Torque Rating | 1600Nm | |
| Product Type | Impact Wrench | |
| Drive Size | 1/2in | |
| Impact Rate | 2600bpm | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless DC Motor | |
| Overall Length | 446mm | |
| Battery Capacity | 5.5Ah | |
| Speed | 1750rpm | |
| Standards/Approvals | RoHS | |
| Overall Height | 155mm | |
| Overall Width | 360mm | |
| Weight | 3.9kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Voltage 18V | ||
Torque Rating 1600Nm | ||
Product Type Impact Wrench | ||
Drive Size 1/2in | ||
Impact Rate 2600bpm | ||
Corded/Cordless Cordless | ||
Motor Type Brushless DC Motor | ||
Overall Length 446mm | ||
Battery Capacity 5.5Ah | ||
Speed 1750rpm | ||
Standards/Approvals RoHS | ||
Overall Height 155mm | ||
Overall Width 360mm | ||
Weight 3.9kg | ||
- COO (Country of Origin):
- MY
The Bosch impact wrench that has high power with cordless freedom thanks to ProCORE18V batteries and brushless motor. It provides best performance for heavy duties with a tightening torque of 1,000 Nm and a breakaway torque of up to 1,600 Nm.
High versatility and controlled power
Three speed and torque selection
Related links
- Bosch M14M24 18V, 5.5 Ah Cordless Cordless Impact Wrench
- Bosch 1/2 in 18V, 4 Ah Cordless Impact Wrench
- Bosch 1/2 in 18V, 8 Ah Cordless Impact Wrench
- Bosch 1/2 in 18V Cordless Cordless Impact Wrench
- Bosch 1/2 In 18V Cordless Impact Wrench
- Bosch M8M18 18V, 4 Ah Cordless Cordless Impact Wrench
- Bosch 1/2 in Cordless Cordless Impact Wrench
- DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
