Bosch 1/2 in Cordless Cordless Impact Wrench
- RS Stock No.:
- 870-681
- Mfr. Part No.:
- 0.601.9P7.000
- Brand:
- Bosch
Subtotal (1 unit)*
£263.67
(exc. VAT)
£316.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £263.67 |
*price indicative
- RS Stock No.:
- 870-681
- Mfr. Part No.:
- 0.601.9P7.000
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Battery Type | 18V | |
| Product Type | Cordless Impact Wrench | |
| Torque Rating | 450nm | |
| Sound Level | 109dBA | |
| Drive Size | 1/2in | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Handle Type | Ergonomic, Pistol Grip | |
| Drive Shape | Square | |
| Overall Length | 172mm | |
| Speed | 2000rpm | |
| Standards/Approvals | No | |
| Series | IDS | |
| Overall Width | 81mm | |
| Overall Height | 231mm | |
| Weight | 1.8kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Battery Type 18V | ||
Product Type Cordless Impact Wrench | ||
Torque Rating 450nm | ||
Sound Level 109dBA | ||
Drive Size 1/2in | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Handle Type Ergonomic, Pistol Grip | ||
Drive Shape Square | ||
Overall Length 172mm | ||
Speed 2000rpm | ||
Standards/Approvals No | ||
Series IDS | ||
Overall Width 81mm | ||
Overall Height 231mm | ||
Weight 1.8kg | ||
- COO (Country of Origin):
- MY
The Bosch impact wrench is an industrial-grade tool designed for efficient and consistent fastening. Its robust construction and Advanced features ensure high performance in demanding settings.
Torque range from 100 to 450 Nm provides flexibility for various fastening tasks
Speed capability from 0 to 2,000 rpm ensures quick and effective operation
Integrated auto-shut-off functionality improves efficiency and tightening quality
NFC connectivity allows secure adjustments and usage tracking via an app
Related links
- Bosch 1/4 in Cordless Cordless Impact Wrench
- Bosch 1/2 in 18V Cordless Cordless Impact Wrench
- Bosch 1/2 in 18V, 4 Ah Cordless Impact Wrench
- Bosch 1/2 In 18V Cordless Impact Wrench
- Bosch 1/2 in 18V, 5.5 Ah Cordless Impact Wrench
- Bosch 1/2 in 18V, 8 Ah Cordless Impact Wrench
- HAZET 1 in Cordless Impact Wrench
- Bosch M8M18 18V Cordless Cordless Impact Wrench
