Bosch 1/4 in Cordless Cordless Impact Wrench

Subtotal (1 unit)*

£194.99

(exc. VAT)

£233.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£194.99

*price indicative

RS Stock No.:
870-682
Mfr. Part No.:
0.601.9P8.000
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Torque Rating

70nm

Battery Type

18V

Product Type

Cordless Impact Wrench

Drive Size

1/4in

Sound Level

109dBA

Corded/Cordless

Cordless

Motor Type

Brushless

Handle Type

Ergonomic, Pistol Grip

Drive Shape

Hex

Overall Length

128mm

Speed

3100rpm

Series

IDR

Standards/Approvals

No

Overall Width

78mm

Weight

1.1kg

Overall Height

217mm

COO (Country of Origin):
MY
The Bosch impact wrench is a high-performance tool designed for consistent and pre-selectable output torque, essential for various assembly tasks.

Torque range from 5 to 70 Nm ensures precise fastening

Speed settings up to 3,100 rpm facilitate efficient operation

Durable gearbox and robust trigger enhance longevity

Auto-shut-off function improves assembly-line quality and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy