SAM 1 in Impact Wrench

Subtotal (1 unit)*

£437.63

(exc. VAT)

£525.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£437.63

*price indicative

RS Stock No.:
666-311
Mfr. Part No.:
RC8850
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Impact Wrench

Torque Rating

2035Nm

Sound Level

89dBA

Drive Size

1in

Drive Shape

Square

Overall Length

230mm

Speed

5000rpm

Overall Width

90mm

Standards/Approvals

ISO 28927-2

Series

IAR series

Overall Height

215mm

Weight

3.5kg

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Impact Wrench is designed for high-performance applications, combining robust engineering with user-friendly operation. This powerful tool features a double-hammer Punch system, optimised for durability and efficiency, making it Ideal for both professional and DIY enthusiasts. Weighing just 3.5 kg, the impact wrench is crafted with a composite casing, ensuring ease of handling without compromising on strength. With a maximum loosening power of 2,035 Nm and a working range of up to 1,800 Nm, it facilitates effortless lug nut removal and tightening. Whether you're in the garage or on-site, this impact wrench delivers exceptional torque and reliability.

Double hammer Punch system optimised for durability

Lightweight composite casing for ease of use

Maximum loosening power of 2035 Nm ensures high efficiency

Broad working range up to 1800 Nm for versatile applications

Designed to meet stringent standards and directives for safety and quality

Robust construction with treated steel components for extended longevity

High rotation speed of 5000 rpm allows for Rapid operation

Vibration level of 10.6 m/s² for a comfortable user experience

Noise level maintained at 89 dBa for reduced workplace distractions

Comprehensive guarantee covering tools used under normal conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy