Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-202
- Mfr. Part No.:
- 1007400AL
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Torque Rating | 3800Nm | |
| Product Type | Wrench | |
| Sound Level | 85dBA | |
| Drive Size | 1in | |
| Overall Length | 355mm | |
| Speed | 4100rpm | |
| Series | Metallic | |
| Weight | 10.8kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Torque Rating 3800Nm | ||
Product Type Wrench | ||
Sound Level 85dBA | ||
Drive Size 1in | ||
Overall Length 355mm | ||
Speed 4100rpm | ||
Series Metallic | ||
Weight 10.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Long-spindle impact wrench is expertly designed for professionals seeking power and precision in a lightweight tool. With a remarkable torque of 3800 Nm and rotation speed of 4100 RPM, this impact wrench is Ideal for demanding applications. Its ergonomic design ensures ease of handling, allowing users to adjust the wrench effortlessly. Built for durability, the tool provides reliable performance across various tasks while maintaining a focus on comfort and usability, making it a must-have for any toolkit.
High torque of 3800 Nm for efficient fastening
Rotation speed of 4100 RPM to accelerate work processes
Lightweight design enhances portability and ease of use
Vibration level of 4 m/s² for reduced user fatigue
Noise level of 85 dBa ensures a more comfortable working environment
Features a 1/2 inch connection for versatility with various socket sizes
M2 hammer type design for consistent impact performance
Supported by a limited guarantee reflecting the manufacturer's confidence
