Subtotal (1 unit)*
£227.17
(exc. VAT)
£272.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £227.17 |
*price indicative
- RS Stock No.:
- 666-291
- Mfr. Part No.:
- RC2780T
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Wrench | |
| Torque Rating | 130nm | |
| Drive Size | 1/2in | |
| Sound Level | 85dBA | |
| Impact Rate | 6500rpm | |
| Motor Type | Pneumatic | |
| Handle Type | Ergonomic | |
| Drive Shape | 1/2 In | |
| Overall Length | 193mm | |
| Speed | 6500rpm | |
| Series | RC2 | |
| Standards/Approvals | CE | |
| Weight | 2kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Wrench | ||
Torque Rating 130nm | ||
Drive Size 1/2in | ||
Sound Level 85dBA | ||
Impact Rate 6500rpm | ||
Motor Type Pneumatic | ||
Handle Type Ergonomic | ||
Drive Shape 1/2 In | ||
Overall Length 193mm | ||
Speed 6500rpm | ||
Series RC2 | ||
Standards/Approvals CE | ||
Weight 2kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Impact wrench offers exceptional torque control, making it an essential tool for professionals and DIY enthusiasts alike. Designed with a lightweight composite and aluminium housing, this ergonomic wrench ensures effortless handling, even during extended use. With selectable torque settings of 90 or 130 NM, it allows for precise tightening and loosening, while its double hammer mechanism significantly reduces vibration and extends the tools lifespan. Ideal for a variety of applications, this robust impact wrench will enhance your efficiency and performance on the job.
Lightweight design for easy handling and less user fatigue
Selectable torque settings of 90 or 130 NM to accommodate different tasks
Double hammer mechanism for reduced vibration and enhanced longevity
Heavy duty construction Ideal for frequent rigorous use
Ergonomic handle for comfort during prolonged usage
Reversing switch for convenient direction changes
Complies with the 2006/42/CE standards for safety and quality
Includes a comprehensive guarantee covering normal use conditions
