Subtotal (1 unit)*
£316.61
(exc. VAT)
£379.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £316.61 |
*price indicative
- RS Stock No.:
- 666-287
- Mfr. Part No.:
- RC2756
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Wrench | |
| Torque Rating | 325Nm | |
| Drive Size | 1/2in | |
| Sound Level | 88dBA | |
| Drive Shape | Square | |
| Overall Length | 235mm | |
| Speed | 9000rpm | |
| Weight | 1.3kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Wrench | ||
Torque Rating 325Nm | ||
Drive Size 1/2in | ||
Sound Level 88dBA | ||
Drive Shape Square | ||
Overall Length 235mm | ||
Speed 9000rpm | ||
Weight 1.3kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Compact angular impact wrench is specifically designed for those hard-to-reach spaces where maximum power is essential. Weighing only 1.3 kg, this tool combines lightweight design with high performance, offering a max torque of 325 Nm for effective fastening and loosening. Utilising an aluminium motor housing and innovative Jumbo Hammer mechanism, it delivers exceptional durability and reliability. With the flexibility of three forward speeds and one reverse speed, operation is MADE convenient for users, enhancing productivity and comfort during use.
Compact and lightweight design enhances ease of use in confined spaces
Max torque output of 325 Nm ensures powerful performance for various applications
Three speed settings forward and one reverse allow for versatile usage
Aluminium motor housing increases durability while reducing weight
Jumbo Hammer mechanism provides efficient torque transfer for reliability
Lightweight composite handle ensures comfortable handling over prolonged usage
Equipped with a maximum rotation speed of 9000 rpm for quick results
Low vibration at 9.96 m/s² improves user comfort during operation
Noise level maintained at 88 dBa for quieter working conditions
Guarantee is provided under SAM Equipment and Machine Guarantee for added peace of mind
Related links
- SAM 1/2 in Impact Wrench
- SAM 1/2 in 18V, 4 Ah Impact Wrench
- SAM 1/4 in Impact Wrench
- SAM 1 in Impact Wrench
- SAM 1/2 in Compact Angular Impact Wrench 1/2 in Impact Wrench 9000rpm 325 Nm
- SAM 1/2 in Impact Wrench 9000rpm 620 Nm
- SAM 1/2 in Impact Wrench 12000rpm 0.25 Nm
- SAM 1/2 in Mit Winkel 1/2 in Impact Wrench 6000rpm 271 Nm
