SAM 1 in Impact Wrench

Subtotal (1 unit)*

£832.47

(exc. VAT)

£998.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£832.47

*price indicative

RS Stock No.:
666-280
Mfr. Part No.:
RC1181S
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Impact Wrench

Torque Rating

2400Nm

Sound Level

90dBA

Drive Size

1in

Motor Type

Pneumatic

Handle Type

Comfort Grip

Overall Length

324mm

Speed

6000rpm

Series

ALUMINIUM SERIES

Weight

6.85kg

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Short aluminium series impact wrench is designed for heavy-duty applications, particularly in the maintenance of HGVs and buses. This robust tool combines an aluminium structure with a lightweight build of just 6.5 kg, allowing for easy handling without compromising on power. With a maximum input torque of 2400 Nm and a rotation speed of 6000 rpm, it delivers impressive performance for intensive tasks. The innovative double-hammer Punch system enhances effectiveness, while the axial power supply and ergonomic rear handle design ensure optimal working conditions.

Lightweight aluminium construction significantly reduces fatigue during extended use

Integrated reverser and variable control for enhanced versatility

Lateral exhaust on the handle directs Air away from the user and workspace

Rear handle tilted for improved user ergonomics enhancing comfort

Double hammer Punch system for superior torque delivery and efficiency

Ideal for maintenance on heavy equipment and vehicles making it a practical choice for professionals

Rubber sheathed handle provides a secure grip for enhanced control

Maintenance guarantee ensures reliability for normal use conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy