Milwaukee 21 mm 3/8 in Drive Impact Socket, 65mm length
- RS Stock No.:
- 858-443
- Mfr. Part No.:
- 4932480295
- Brand:
- Milwaukee
Subtotal (1 unit)*
£4.99
(exc. VAT)
£5.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.99 |
*price indicative
- RS Stock No.:
- 858-443
- Mfr. Part No.:
- 4932480295
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Unit of Measure | Piece | |
| Product Type | Impact Socket | |
| Socket Size | 21 mm | |
| Socket Type | Impact | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 65mm | |
| Finish | Chrome Molybdenum | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Unit of Measure Piece | ||
Product Type Impact Socket | ||
Socket Size 21 mm | ||
Socket Type Impact | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 65mm | ||
Finish Chrome Molybdenum | ||
Drive Type Square | ||
RoHS Status: Exempt
The Milwaukee impact socket deep is designed for heavy-duty use and exceptional performance, ensuring optimal grip and durability during impact applications.
Constructed from Chrome-Molybdenum steel for superior strength
Features 6 gripping points for the best fit
Non-slip hex geometry minimises rounding of sockets and fasteners
Deep wall construction allows clearance for protruding bolts
Related links
- Milwaukee 17 mm 3/8 in Drive Impact Socket, 65mm length
- Milwaukee 13 mm 3/8 in Drive Impact Socket, 65mm length
- Milwaukee 19 mm 3/8 in Drive Impact Socket, 65mm length
- Milwaukee 10 mm 3/8 in Drive Impact Socket, 65mm length
- Milwaukee 21 mm 3/8 in Drive Impact Socket, 34mm length
- Teng Tools 36 mm 1 Drive Impact Socket, 65mm length
- Gedore 3/4 in 3/4 in Drive Impact Socket, 65mm length
- Facom 36 mm 25.4 mm Drive Impact Socket, 65mm length
