Milwaukee 19 mm 3/8 in Drive Impact Socket, 65mm length
- RS Stock No.:
- 858-442
- Mfr. Part No.:
- 4932480293
- Brand:
- Milwaukee
Subtotal (1 unit)*
£3.33
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.33 |
*price indicative
- RS Stock No.:
- 858-442
- Mfr. Part No.:
- 4932480293
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Socket | |
| Socket Type | Impact | |
| Socket Size | 19 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 65mm | |
| Finish | Chrome Molybdenum | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Socket | ||
Socket Type Impact | ||
Socket Size 19 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 65mm | ||
Finish Chrome Molybdenum | ||
Drive Type Square | ||
RoHS Status: Exempt
The Milwaukee impact socket deep delivers unbeatable performance for fastening tasks with its robust design and Advanced features. Engineered to ensure optimal fit and durability, it excels in challenging applications.
Constructed from high-quality Chrome-Molybdenum steel for ultimate strength
Six gripping points offer superior fit to prevent socket and fastener rounding
Non-slip hex geometry enhances grip and control during use
Deep wall construction allows clearance for protruding bolts
Related links
- Milwaukee 17 mm 3/8 in Drive Impact Socket, 65mm length
- Milwaukee 13 mm 3/8 in Drive Impact Socket, 65mm length
- Milwaukee 21 mm 3/8 in Drive Impact Socket, 65mm length
- Milwaukee 10 mm 3/8 in Drive Impact Socket, 65mm length
- Teng Tools 36 mm 1 Drive Impact Socket, 65mm length
- Gedore 3/4 in 3/4 in Drive Impact Socket, 65mm length
- Facom 36 mm 25.4 mm Drive Impact Socket, 65mm length
- RS PRO 36 mm 1 in Drive Impact Socket, 65mm length
