Milwaukee 13 mm 3/8 in Drive Impact Socket, 65mm length
- RS Stock No.:
- 858-440
- Mfr. Part No.:
- 4932480287
- Brand:
- Milwaukee
Subtotal (1 unit)*
£3.33
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 28 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.33 |
*price indicative
- RS Stock No.:
- 858-440
- Mfr. Part No.:
- 4932480287
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Socket | |
| Unit of Measure | Piece | |
| Socket Type | Impact | |
| Socket Size | 13 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 65mm | |
| Finish | Chrome Molybdenum | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Socket | ||
Unit of Measure Piece | ||
Socket Type Impact | ||
Socket Size 13 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 65mm | ||
Finish Chrome Molybdenum | ||
Drive Type Impact | ||
RoHS Status: Exempt
The Milwaukee impact socket deep is designed for professional mechanics, providing robust performance for fastening and loosening tasks. Its deep wall construction allows for clearance on protruding bolts, enhancing usability in tight spaces.
Constructed from high-quality Chrome-Molybdenum alloy steel for exceptional strength and durability
Features 6 gripping points for an improved fit and reduced slippage
Non-slip hex geometry prevents rounding of the socket and fastener
Stamped and ink filled diameter markings ensure wear resistance for long-lasting identification
Related links
- Milwaukee 13 mm 3/8 in Drive Impact Socket, 32mm length
- Milwaukee 17 mm 3/8 in Drive Impact Socket, 65mm length
- Milwaukee 19 mm 3/8 in Drive Impact Socket, 65mm length
- Milwaukee 21 mm 3/8 in Drive Impact Socket, 65mm length
- Milwaukee 10 mm 3/8 in Drive Impact Socket, 65mm length
- Teng Tools 36 mm 1 Drive Impact Socket, 65mm length
- Gedore 3/4 in 3/4 in Drive Impact Socket, 65mm length
- Facom 36 mm 25.4 mm Drive Impact Socket, 65mm length
