Milwaukee 21 mm 3/8 in Drive Impact Socket, 34mm length
- RS Stock No.:
- 858-438
- Mfr. Part No.:
- 4932480278
- Brand:
- Milwaukee
Subtotal (1 unit)*
£4.16
(exc. VAT)
£4.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.16 |
*price indicative
- RS Stock No.:
- 858-438
- Mfr. Part No.:
- 4932480278
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Socket | |
| Socket Size | 21 mm | |
| Socket Type | Impact | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 34mm | |
| Finish | Chrome Molybdenum | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Socket | ||
Socket Size 21 mm | ||
Socket Type Impact | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 34mm | ||
Finish Chrome Molybdenum | ||
Drive Type Square | ||
RoHS Status: Exempt
The Milwaukee impact socket is designed for heavy-duty applications and is perfect for delivering high torque and strength when needed most.
Constructed from SHOCKWAVE IMPACT DUTY steel for unparalleled durability
Features non-slip hex geometry to minimise rounding of sockets and fasteners
Deep wall construction allows clearance for protruding bolts
Marked with stamped and ink-filled diameter markings for ease of identification
Designed with dual hole and groove for enhanced security accessories
Related links
- Milwaukee 18 mm 3/8 in Drive Impact Socket, 34mm length
- Milwaukee 17 mm 3/8 in Drive Impact Socket, 34mm length
- Bahco 24 mm 3/8 in Drive Impact Socket, 34mm length
- Milwaukee 21 mm 3/8 in Drive Impact Socket, 65mm length
- Teng Tools 17 mm 1/2 Drive Impact Socket, 34mm length
- Facom 21 mm 3/4 in Drive Impact Socket, 90mm length
- Bahco 21 mm 3/8 in Drive Impact Socket, 31mm length
- Bahco 21 mm 3/4 in Drive Impact Socket, 51mm length
