Milwaukee 18 mm 3/8 in Drive Impact Socket, 34mm length
- RS Stock No.:
- 858-437
- Mfr. Part No.:
- 4932480275
- Brand:
- Milwaukee
Subtotal (1 unit)*
£3.33
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.33 |
*price indicative
- RS Stock No.:
- 858-437
- Mfr. Part No.:
- 4932480275
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Socket | |
| Socket Size | 18 mm | |
| Socket Type | Impact | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 34mm | |
| Finish | Chrome Molybdenum | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Socket | ||
Socket Size 18 mm | ||
Socket Type Impact | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 34mm | ||
Finish Chrome Molybdenum | ||
Drive Type Square | ||
RoHS Status: Exempt
The Milwaukee impact socket is designed for high-performance fastening and loosening tasks, providing ultimate durability and strength through its Advanced construction.
Constructed with SHOCKWAVE IMPACT DUTY steel for superior toughness
Features non-slip hex geometry to minimise fastener rounding
Deep wall design accommodates protruding bolts effectively
Includes stamped diameter markings for easy identification
Related links
- Milwaukee 17 mm 3/8 in Drive Impact Socket, 34mm length
- Milwaukee 21 mm 3/8 in Drive Impact Socket, 34mm length
- Bahco 24 mm 3/8 in Drive Impact Socket, 34mm length
- Teng Tools 17 mm 1/2 Drive Impact Socket, 34mm length
- Facom 18 mm 3/4 in Drive Impact Socket, 52mm length
- Bahco 18 mm 3/4 in Drive Impact Socket, 51mm length
- Bahco 18 mm 3/8 in Drive Impact Socket, 29mm length
- Facom 18 mm 3/8 in Drive Impact Socket, 30mm length
