Milwaukee 17 mm 3/8 in Drive Impact Socket, 34mm length
- RS Stock No.:
- 858-436
- Mfr. Part No.:
- 4932480274
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 64 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-436
- Mfr. Part No.:
- 4932480274
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Socket | |
| Unit of Measure | Piece | |
| Socket Size | 17 mm | |
| Socket Type | Impact | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 34mm | |
| Finish | Chrome Molybdenum | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Socket | ||
Unit of Measure Piece | ||
Socket Size 17 mm | ||
Socket Type Impact | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 34mm | ||
Finish Chrome Molybdenum | ||
Drive Type Square | ||
RoHS Status: Exempt
The Milwaukee impact socket is a robust tool designed for efficient fastening. Its exceptional design ensures optimal performance, catering to both professional tradesmen and DIY enthusiasts for a variety of applications.
Constructed from high-quality Chrome-Molybdenum steel for superior strength and durability
Features six gripping points for a secure fit and non-slip hex geometry to prevent rounding
Designed with deep wall construction for accommodating protruding bolts
Easy-to-read markings with stamped and ink-filled diameter indicators for long-lasting wear resistance
Related links
- Milwaukee 18 mm 3/8 in Drive Impact Socket, 34mm length
- Milwaukee 21 mm 3/8 in Drive Impact Socket, 34mm length
- Teng Tools 17 mm 1/2 Drive Impact Socket, 34mm length
- Bahco 24 mm 3/8 in Drive Impact Socket, 34mm length
- Milwaukee 17 mm 3/8 in Drive Impact Socket, 65mm length
- Milwaukee 17 mm 1/2 in Drive Impact Socket, 38mm length
- Milwaukee 17 mm 1/2 in Drive Impact Socket, 78mm length
- Facom 17 mm 3/4 in Drive Impact Socket, 52mm length
