Milwaukee 17 mm 1/2 in Drive Impact Socket, 38mm length
- RS Stock No.:
- 858-448
- Mfr. Part No.:
- 4932480311
- Brand:
- Milwaukee
Subtotal (1 unit)*
£3.33
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 39 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.33 |
*price indicative
- RS Stock No.:
- 858-448
- Mfr. Part No.:
- 4932480311
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial | |
| Socket Size | 17 mm | |
| Socket Type | Impact | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 38mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Socket | ||
Unit of Measure Imperial | ||
Socket Size 17 mm | ||
Socket Type Impact | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 38mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee impact socket is a high-quality tool designed for robust performance, featuring a non-slip hex geometry and deep wall construction to accommodate various fasteners and bolts with ease.
Constructed from SHOCKWAVE IMPACT DUTY steel for exceptional strength and durability
Designed with 6 gripping points to ensure excellent fitting
Non-slip hex geometry reduces the risk of rounding sockets and fasteners
Deep wall construction allows for clearance of protruding bolts
Related links
- Teng Tools 17 mm 1 Drive Impact Socket, 38mm length
- Expert by Facom 17 mm 1/2 in Drive Impact Socket, 38mm length
- Facom 17 mm 1/2 in Drive Impact Socket, 38mm length
- RS PRO 17 mm 1/2 in Drive Impact Socket, 38mm length
- DeWALT 17 mm 1/2 in Drive Impact Socket, 38mm length
- Bahco 17 mm 12.7 mm Drive Impact Socket, 38mm length
- SAM 17 mm 12.7 mm Drive Impact Socket, 38mm length
- Gedore 17 mm 12.5 mm Drive Impact Socket, 38mm length
