Bosch 1/4 in 1/4 in Drive Impact Driver, 10mm length
- RS Stock No.:
- 693-051
- Mfr. Part No.:
- 2608522352
- Brand:
- Bosch
Subtotal (1 unit)*
£12.36
(exc. VAT)
£14.83
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.36 |
*price indicative
- RS Stock No.:
- 693-051
- Mfr. Part No.:
- 2608522352
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Unit of Measure | Imperial | |
| Product Type | Impact Driver | |
| Socket Size | 1/4 in | |
| Socket Type | Hexagon | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 10mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Unit of Measure Imperial | ||
Product Type Impact Driver | ||
Socket Size 1/4 in | ||
Socket Type Hexagon | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 10mm | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Bosch impact-rated nutsetter designed for robust fastening of screws, nuts, and bolts. Constructed from heat-treated modified steel, it ensures exceptional strength and torque resistance for demanding applications.
Made from heat-treated modified steel for enhanced durability
Features a 1/4 inch hex shank for compatibility with impact drivers and drill drivers
Includes torsion zone technology to absorb torque stress, preventing breakage
Laser markings ensure easy identification in your toolbox
Related links
- Bosch 1/4 in 1/4 in Drive Impact Driver, 8mm length
- Bosch 1/4 in 1/4 in Drive Impact Driver, 13mm length
- Bosch 1/4 in 18V Cordless Impact Driver
- Bosch 1/4 in Cordless Cordless Impact Wrench
- Bosch 1/4 in Hex And 1/2 in Square 18V Cordless Impact Wrench
- Bosch 1/2 in 18V Cordless Impact Driver
- Impact Sockets
- SAM 1-1/4 in 3/4 in Drive Impact Socket, 57mm length
