Bosch 1/4 in 1/4 in Drive Impact Driver, 13mm length
- RS Stock No.:
- 693-052
- Mfr. Part No.:
- 2608522353
- Brand:
- Bosch
Subtotal (1 unit)*
£15.44
(exc. VAT)
£18.53
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.44 |
*price indicative
- RS Stock No.:
- 693-052
- Mfr. Part No.:
- 2608522353
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Unit of Measure | Imperial | |
| Product Type | Impact Driver | |
| Socket Size | 1/4 in | |
| Socket Type | Hexagon | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 13mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Unit of Measure Imperial | ||
Product Type Impact Driver | ||
Socket Size 1/4 in | ||
Socket Type Hexagon | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 13mm | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Bosch professional nutsetter designed for robust fastening tasks, making it Ideal for securely tightening hex screws, nuts, and bolts with power tools.
Manufactured from heat-treated modified steel for exceptional strength
Resistant to high torque, ensuring durability in demanding applications
Designed with a 1/4 inch impact-rated hex shank for compatibility with impact drivers
Torsion zone absorbs torque stress to prevent breakage
Related links
- Bosch 1/4 in 1/4 in Drive Impact Driver, 10mm length
- Bosch 1/4 in 1/4 in Drive Impact Driver, 8mm length
- Bosch 1/4 in 18V Cordless Impact Driver
- SAM 1-1/4 in 3/4 in Drive Impact Socket, 57mm length
- Bosch 1/4 in Cordless Cordless Impact Wrench
- Bahco 1-1/4 in 3/4 in Drive Impact Socket, 53mm length
- Teng Tools 2-1/4 in 3/4 in Drive Impact Socket, 73mm length
- Bahco 2-1/4 in 3/4 in Drive Impact Socket, 73mm length
