RS PRO Black Impact Protector 3 m x 75mm
- RS Stock No.:
- 688-171
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£125.68
(exc. VAT)
£150.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
- Plus 8 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £125.68 |
*price indicative
- RS Stock No.:
- 688-171
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Impact Protector | |
| Protection Shape | D Fender | |
| Material | Rubber | |
| Length | 3m | |
| Colour | Black | |
| Height | 30.63mm | |
| Width | 75mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Impact Protector | ||
Protection Shape D Fender | ||
Material Rubber | ||
Length 3m | ||
Colour Black | ||
Height 30.63mm | ||
Width 75mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO D Fender, 3000 mm Length, Black
RS PRO D Fender is designed to provide robust protection for marine vessels and docking facilities. Made from Durable natural rubber and styrene butadiene rubber, it offers excellent resilience and impact resistance, ensuring long-lasting performance in harsh marine environments.
Features and Benefits
Stainless Steel Construction: Provides superior durability and corrosion resistance.
Rectangular Shape: Offers optimal coverage and protection for dock edges.
REACH Compliant: Meets safety and environmental standards.
Rectangular Shape: Offers optimal coverage and protection for dock edges.
REACH Compliant: Meets safety and environmental standards.
Applications
Warehousing
Logistics
Shipping and Receiving Docks
Logistics
Shipping and Receiving Docks
Additional Information
Dimensions: 790 mm length x 275 mm width x 340 mm height
Colour: Silver
Material: Stainless Steel
Compliance: REACH standard
Colour: Silver
Material: Stainless Steel
Compliance: REACH standard
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Impact Protector 3 m x 101mm
- RS PRO Black Impact Protector 3 m x 100mm
- RS PRO Black Impact Protector 3 m x 92mm
- RS PRO Black, Yellow Impact Protector 3 m x 150mm
- RS PRO Black Impact Protector 2.5 m x 100mm
- RS PRO Black Impact Protector 2.5 m x 56mm
- RS PRO Black Impact Protector 2.5 m x 52mm
- RS PRO Black Impact Protector 2 m x 96mm


