RS PRO Black Impact Protector 3 m x 101mm

Image representative of range

Subtotal (1 unit)*

£281.90

(exc. VAT)

£338.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£281.90

*price indicative

RS Stock No.:
688-176
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Protection Shape

D Fender

Product Type

Impact Protector

Material

Rubber

Length

3m

Colour

Black

Height

82mm

Width

101mm

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO D Fender, Black, 3000 mm Length


This RS PRO D Fender is designed to provide robust protection for marine vessels and docking facilities. Made from Durable natural rubber and styrene butadiene rubber, it offers excellent resistance to impact and abrasion, ensuring long-lasting performance in harsh environments.

Features and Benefits


Trapezoidal Shape: Offers enhanced protection by distributing impact forces evenly.
Tyrecord Hi-Fibre Material: Provides high durability and resistance to wear and tear.
REACH Compliant: Ensures adherence to safety and environmental standards.
Dimensions: Measures 100 mm in height, 250 mm in width, and 330 mm in length for optimal coverage.
Black Colour: Offers a professional appearance and easy integration with existing dock setups.

Applications


Warehousing and logistics facilities
Manufacturing plants
Distribution centres
Loading docks

Additional Information


Complies with REACH standards for safety and environmental protection.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy