RS PRO Black Impact Protector 1 m x 96mm

Image representative of range

Subtotal (1 unit)*

£135.01

(exc. VAT)

£162.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£135.01

*price indicative

RS Stock No.:
688-179
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Impact Protector

Protection Shape

D Fender

Material

Rubber

Length

1m

Colour

Black

Height

95mm

Width

96mm

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Black D Fender, 1000 mm Natural Rubber


This RS PRO D Fender is designed to provide robust protection for marine and industrial applications. Made from Durable natural and styrene butadiene rubber, it offers excellent impact resistance and longevity. Ideal for safeguarding docks, boats, and other structures from damage, this D Fender is a reliable choice for demanding environments.

Features and Benefits


Material: Natural rubber and styrene butadiene rubber for enhanced durability and impact resistance
Length: 3000 mm length provides extensive coverage for larger areas
Height: 50 mm height ensures effective cushioning and protection
Width: 100 mm width offers substantial surface area for impact absorption
Colour: Black finish for a professional appearance and UV resistance
Compliance: Meets REACH standards for safety and environmental protection

Applications


Marine Vessel docking
Harbour and port facilities
Loading docks

Additional Information


Complies with REACH standards for chemical safety
Suitable for a variety of marine and industrial applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy