Subtotal (1 unit)*
£132.34
(exc. VAT)
£158.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £132.34 |
*price indicative
- RS Stock No.:
- 830-155
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Impact Protector | |
| Protection Shape | D Fender | |
| Material | Rubber | |
| Length | 1m | |
| Colour | Black | |
| Height | 88mm | |
| Width | 97mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Impact Protector | ||
Protection Shape D Fender | ||
Material Rubber | ||
Length 1m | ||
Colour Black | ||
Height 88mm | ||
Width 97mm | ||
- COO (Country of Origin):
- GB
The RS PRO Rubber D-Fender provides a robust and cost-effective solution for shielding structures and vehicles from impact damage. Its versatile design ensures dependable performance in both indoor and outdoor environments, making it essential for heavy-duty protection.
Consistent impact resistance
Simple bolt-on or bonded installation
Durable for most surfaces
Suitable for diverse safety applications
Related links
- RS PRO Black Impact Protector 2 m x 97mm
- RS PRO Black Impact Protector 1 m x 250mm
- RS PRO Black Impact Protector 1 m x 200mm
- RS PRO Black Impact Protector 1 m x 96mm
- RS PRO Black Impact Protector 1 m x 4 mm 100mm
- RS PRO Yellow, Black Impact Protector 1 m x 150mm
- Durable Yellow, Black Impact Protector 1 m x 25mm
- Durable Yellow, Black Impact Protector 1 m x 40mm


