RS PRO Black Impact Protector 2 m x 96mm

Image representative of range

Subtotal (1 unit)*

£192.52

(exc. VAT)

£231.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£192.52

*price indicative

RS Stock No.:
688-167
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Impact Protector

Protection Shape

D Fender

Material

Rubber

Length

2m

Colour

Black

Height

95mm

Width

96mm

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Black D Fender, 2000 mm Natural Rubber


This RS PRO D Fender is designed to provide robust protection for marine vessels and docking structures. Made from Durable natural rubber and styrene butadiene rubber, it offers excellent impact resistance and longevity, making it Ideal for harsh marine environments.

Features and Benefits


Material: Constructed from natural rubber and styrene butadiene rubber for enhanced durability and flexibility.
Length: 3000 mm length provides extensive coverage for large areas.
Colour: Black finish for a professional appearance and UV resistance.
Height: 82 mm height ensures optimal impact absorption.
Width: 95 mm width offers substantial protection against collisions.
Standards: Compliant with REACH standards for safety and environmental protection.

Applications


Marine Vessel protection
Docking facilities
Harbour installations

Additional Information


Complies with REACH standards for environmental and safety assurance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy