RS PRO Black Impact Protector 2.5 m x 52mm

Image representative of range

Subtotal (1 unit)*

£89.78

(exc. VAT)

£107.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.78

*price indicative

RS Stock No.:
688-164
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Protection Shape

D Fender

Product Type

Impact Protector

Material

Rubber

Length

2.5m

Colour

Black

Height

60mm

Width

52mm

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Black D Fender, 2500 mm Length


This RS PRO D Fender is designed to provide robust protection for marine and industrial applications. Made from Durable natural rubber and styrene butadiene rubber, it offers excellent resistance to impact and abrasion, ensuring long-lasting performance. Ideal for safeguarding docks, boats, and other structures, this D Fender is a reliable choice for preventing damage.

Features and Benefits


Durable Material: Constructed from natural rubber and styrene butadiene rubber for enhanced durability and resilience.
Impact Absorption: D-shaped design provides superior energy absorption to protect vessels and docks.
REACH Compliant: Meets REACH standards for safety and environmental protection.

Applications


Marine vessels
Docking facilities
Harbour installations

Additional Information


Colour: Black
Dimensions: 2000 mm length, 95 mm height, 92 mm width
Compliance: REACH standard compliant

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy