RS PRO Black Impact Protector 2.5 m x 56mm

Image representative of range

Subtotal (1 unit)*

£74.96

(exc. VAT)

£89.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
  • Plus 40 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.96

*price indicative

RS Stock No.:
688-163
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Impact Protector

Protection Shape

D Fender

Material

Rubber

Length

2.5m

Colour

Black

Height

30mm

Width

56mm

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Black D Fender, 2500 mm Length


This RS PRO Black D Fender is designed to provide robust protection for marine vessels and docking facilities. Made from high-quality natural rubber and styrene butadiene rubber, it offers excellent durability and impact resistance. Ideal for safeguarding against damage during docking and mooring, this D Fender is a reliable choice for maritime applications.

Features and Benefits


Durable Material: Constructed from natural rubber and styrene butadiene rubber for enhanced durability.
Impact Resistance: Offers excellent protection against impacts, reducing maintenance costs.
Optimal Energy Absorption: The D-shaped profile effectively absorbs energy, minimizing damage.
Easy Installation: Designed for straightforward mounting on various surfaces.
REACH Compliant: Meets safety and environmental standards for peace of mind.

Applications


Marine Vessel protection
Dock and pier safeguarding
Industrial loading bays

Additional Information


Complies with REACH standards for safety and environmental protection.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy