Vishay TrenchFET Gen IV Type N-Channel MOSFET, 40 A, 30 V, 8-Pin PowerPAK 1212-8 SIS476DN-T1-GE3
- RS Stock No.:
- 180-7743
- Mfr. Part No.:
- SIS476DN-T1-GE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
£7.81
(exc. VAT)
£9.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.781 | £7.81 |
| 100 - 240 | £0.742 | £7.42 |
| 250 - 490 | £0.602 | £6.02 |
| 500 - 990 | £0.469 | £4.69 |
| 1000 + | £0.438 | £4.38 |
*price indicative
- RS Stock No.:
- 180-7743
- Mfr. Part No.:
- SIS476DN-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerPAK 1212-8 | |
| Series | TrenchFET Gen IV | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0035Ω | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Maximum Power Dissipation Pd | 52W | |
| Typical Gate Charge Qg @ Vgs | 51nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.12mm | |
| Standards/Approvals | RoHS 2002/95/EC, IEC 61249-2-21 | |
| Length | 3.61mm | |
| Width | 3.61 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerPAK 1212-8 | ||
Series TrenchFET Gen IV | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0035Ω | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Maximum Power Dissipation Pd 52W | ||
Typical Gate Charge Qg @ Vgs 51nC | ||
Maximum Operating Temperature 150°C | ||
Height 1.12mm | ||
Standards/Approvals RoHS 2002/95/EC, IEC 61249-2-21 | ||
Length 3.61mm | ||
Width 3.61 mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay SIS476DN is a N-channel MOSFET having drain to source(Vds) voltage of 30V. The gate to source voltage(VGS) is 20V. It is having Power PAK 1212-8 package. It offers drain to source resistance (RDS.) 0.0025ohms at 10VGS and 0.0035ohms at 4.5VGS. Maximum drain current 40A.
Trench FET gen IV power MOSFET
100 % Rg and UIS tested
Related links
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 45 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212 SiSS22LDN-T1-GE3
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 45 V Enhancement, 8-Pin PowerPAK 1212 SISS50DN-T1-GE3
- Vishay Common Drain TrenchFET Gen IV 2 Type N-Channel Power MOSFET 25 V Enhancement, 8-Pin PowerPAK 1212
- Vishay Common Drain TrenchFET Gen IV 2 Type N-Channel Power MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Gen III Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerPAK 1212-8
