TE Connectivity 1-6609016-5, 250V ac 6A Flange IEC Filter Male, Wire

Subtotal (1 pack of 10 units)*

£309.96

(exc. VAT)

£371.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£30.996£309.96

*price indicative

RS Stock No.:
469-592
Distrelec Article No.:
304-52-445
Mfr. Part No.:
1-6609016-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IEC Filter

Series

Corcom ED

Current

6A

Orientation

Right Angle

Connector Gender

Male

Filter Type

Power Line

Voltage

250V ac

Mount Type

Flange

IEC Connector Type

C13

Termination Type

Wire

Contact Gender

Male

Standards/Approvals

EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32

COO (Country of Origin):
CN
The TE Connectivity Power Entry Module presents an innovative solution for applications requiring reliable EMI filtering. Designed to cater to power line needs, this right-angle IEC filtered inlet excels in minimising interference while ensuring optimal performance. With its robust construction, it provides crucial leakage current protection, making it suitable for a variety of electronic devices. The panel mount feature and flange design guarantee a secure installation, enhancing the longevity and reliability of the overall system. Furthermore, its compliance with various international directives demonstrates a commitment to environmentally friendly practices, ensuring the product not only meets performance standards but also adheres to regulatory requirements.

Integrated ground choke option enhances filtering performance

Output termination via wire lead ensures flexible connection options

Robust panel mount feature simplifies installation while maintaining stability

Filtered design provides significant reduction in EMI and EMC interference

Right-angle orientation optimises space in tight configurations

Compliance with EU RoHS and REACH directives ensures environmentally responsible use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy