TE Connectivity 1-1609117-6, 250V ac 6A Flange IEC Filter Male 2 Fuse, Wire
- RS Stock No.:
- 471-735
- Distrelec Article No.:
- 304-64-268
- Mfr. Part No.:
- 1-1609117-6
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 471-735
- Distrelec Article No.:
- 304-64-268
- Mfr. Part No.:
- 1-1609117-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IEC Filter | |
| Series | Corcom HG | |
| Number of Fuses | 2 | |
| Current | 6A | |
| Orientation | Vertical | |
| Connector Gender | Male | |
| Filter Type | Power Entry Module | |
| Voltage | 250V ac | |
| Mount Type | Flange | |
| IEC Connector Type | C14 | |
| Minimum Operating Temperature | -10°C | |
| Termination Type | Wire | |
| Maximum Operating Temperature | 40°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016, IEC 60320-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IEC Filter | ||
Series Corcom HG | ||
Number of Fuses 2 | ||
Current 6A | ||
Orientation Vertical | ||
Connector Gender Male | ||
Filter Type Power Entry Module | ||
Voltage 250V ac | ||
Mount Type Flange | ||
IEC Connector Type C14 | ||
Minimum Operating Temperature -10°C | ||
Termination Type Wire | ||
Maximum Operating Temperature 40°C | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016, IEC 60320-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Power entry module is a sophisticated component designed to streamline the integration of power systems within various applications. It features a vertical orientation and comes equipped with a complete shield, enhancing its ability to filter out unwanted interference. With a current rating of 6 A and an operating voltage of 250 VAC, this module is crafted to ensure reliable performance under demanding conditions. Its wire lead output facilitates easy connections, while its adherence to IEC 60320-1 C-14 standards showcases its robust design tailored for a wide range of EMI filter applications. Ideal for engineers and manufacturers seeking high-quality components, this power entry module ensures compliance with international directives, making it a trusted choice for modern electronic designs.
No switch configuration enhances reliability and reduces the risk of mechanical failure
Filtered design significantly reduces electromagnetic interference protecting sensitive electronics
Vertical product orientation optimises space utilisation in compact designs
Wire lead output simplifies installation and integration into various systems
Constructed for minimal leakage current ensuring safety and compliance with strict regulations
Meets stringent EU RoHS and REACH compliance requirements reflecting environmentally responsible manufacturing
