TE Connectivity 1-6609016-3, 250V ac 6A Flange IEC Filter Male, Faston

Subtotal (1 pack of 12 units)*

£233.22

(exc. VAT)

£279.864

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +£19.435£233.22

*price indicative

RS Stock No.:
473-244
Distrelec Article No.:
304-59-943
Mfr. Part No.:
1-6609016-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Corcom ED

Product Type

IEC Filter

Current

6A

Orientation

Right Angle

Connector Gender

Male

Filter Type

Power Line

Voltage

250V ac

Mount Type

Flange

IEC Connector Type

C13

Termination Type

Faston

Contact Gender

Male

Standards/Approvals

China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC

COO (Country of Origin):
CN
The TE Connectivity Power Entry Connector Receptacle is designed for superior performance in power line filtering. With a right-angle orientation and panel mount flange feature, this product is engineered for seamless integration into various applications. It addresses the critical needs for EMI filtering and compliance, ensuring outstanding electrical characteristics while maintaining a compact footprint. The unit’s robust leakage current ratings make it suitable for environments requiring stringent safety and operational standards. By harnessing advanced EMI and EMC solutions, this filter module signifies a commitment to quality and reliability, making it an ideal choice for professionals seeking dependable performance.

Constructed with high-grade materials for lasting durability

Designed specifically for reduced leakage current in critical applications

Incorporates an IEC 60320-1 C-13 connector type for versatility

Offers outstanding EMI performance tailored for power entry modules

Facilitates easy installation and integration into existing systems

Complies with various international directives, underscoring its safety and environmental credentials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy