TE Connectivity 15A, 250 V ac Male Flange Mount IEC Inlet Filter 1-6609008-4, Faston
- RS Stock No.:
- 475-100
- Mfr. Part No.:
- 1-6609008-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£217.71
(exc. VAT)
£261.255
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 15 + | £14.514 | £217.71 |
*price indicative
- RS Stock No.:
- 475-100
- Mfr. Part No.:
- 1-6609008-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Corcom EJH | |
| Gender | Male | |
| Switch Type | None | |
| Termination Method | Faston | |
| Current Rating | 15A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Corcom EJH | ||
Gender Male | ||
Switch Type None | ||
Termination Method Faston | ||
Current Rating 15A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
- COO (Country of Origin):
- CN
The TE Connectivity power entry module is designed to streamline your equipment's connectivity while ensuring robust performance. Specifically engineered for applications requiring a right-angle orientation, this component is meticulously crafted to facilitate efficient power delivery of up to 15 A. Featuring filtered input compatibility with IEC 320/C-14 connectors, it effectively reduces electromagnetic interference, providing a clean power source for sensitive electronic devices. This product stands out with its impressive leakage current ratings, ensuring safety and reliability in diverse operational environments, with a wide operating temperature range catering to various application needs. Its flange-mounted design simplifies installation, making it an ideal choice for manufacturers seeking reliable and efficient solutions in power management.
Filtered design enhances electromagnetic compatibility
Right-angle orientation optimises space utilisation
Flange-mount feature simplifies installation processes
Low leakage current ensures safety in sensitive applications
Designed to operate effectively across a broad temperature range
Right-angle orientation optimises space utilisation
Flange-mount feature simplifies installation processes
Low leakage current ensures safety in sensitive applications
Designed to operate effectively across a broad temperature range
