TE Connectivity 1-6609016-9, 250V ac 15A Flange IEC Filter Male, Wire

Subtotal (1 box of 12 units)*

£239.34

(exc. VAT)

£287.208

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
12 +£19.945£239.34

*price indicative

RS Stock No.:
475-102
Distrelec Article No.:
304-64-378
Mfr. Part No.:
1-6609016-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IEC Filter

Series

Corcom ED

Current

15A

Orientation

Right Angle

Connector Gender

Male

Filter Type

Power Line

Voltage

250V ac

Mount Type

Flange

IEC Connector Type

C13

Termination Type

Wire

Contact Gender

Male

Standards/Approvals

EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU

COO (Country of Origin):
CN
The TE Connectivity IEC filtered inlet from the Corcom ED Series is designed to provide exceptional performance in EMI filtering applications. The product integrates powerful filtering capabilities into a compact right-angle format, making it ideal for power entry modules that require reliability and efficiency. With its flange panel mount feature, installation is straightforward, ensuring a secure fit in various electronic applications. The filter also boasts remarkable leakage current ratings, contributing to enhanced safety and compliance with international regulations. Its robust construction ensures longevity, while its design caters to the needs of engineers seeking reliable and compliant filtering solutions in power line environments.

Right-angle orientation allows for space-saving installation

Flange mount feature provides easy and secure attachment

Filtered design enhances compliance with stringent EMI regulations

Robust build quality assures durability in demanding environments

Leakage current performance minimises safety risks during operation

Versatile applications in various power entry modules

No ground choke option simplifies design for specific applications

Compatible with standard IEC connector types for seamless integration

Electrical characteristics meet high-performance industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy