TE Connectivity 6A, 250 V ac Male Snap-In IEC Inlet Filter 1-6609114-0, Faston

Bulk discount available

Subtotal (1 pack of 4 units)*

£232.30

(exc. VAT)

£278.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
4 - 16£58.075£232.30
20 +£56.333£225.33

*price indicative

RS Stock No.:
475-105
Mfr. Part No.:
1-6609114-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

CORCOM CH SERIES

Gender

Male

Termination Method

Faston

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Snap-In

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity corcom CH series multi-function inlet filter is designed to provide exceptional performance in power entry applications. This reliable unit combines a power entry module with advanced filtering capabilities, ensuring you can effectively manage electromagnetic interference while providing safe and efficient electrical connectivity. With a vertical orientation and robust shielding, it is ideally suited for a variety of applications requiring minimal leakage current and maximum protection. Compatible with IEC 320/C-14 connectors, this filter module promises seamless integration into your existing setups. Experience peace of mind with a product that not only meets but exceeds compliance requirements.

Offers a complete can filter shield for enhanced performance
Designed for easy panel mounting with a snap-in feature
Delivers a maximum leakage current of just 2 μA at 120VAC
Employs a dual-pole single-throw (DPST) switch for flexible operation
Features robust electrical characteristics with a current rating of 6 A
Compliant with EU RoHS, ELV directives, ensuring environmentally responsible design
Constructed to withstand industrial applications with a vertical product orientation
Supports filtering requirements for superior electromagnetic compatibility

Related links