Phoenix Contact 16-Way IDC Connector Female for Flange, 2 Row
- RS Stock No.:
- 924-217
- Mfr. Part No.:
- 1378544
- Brand:
- Phoenix Contact
Subtotal (1 pack of 132 units)*
£604.51
(exc. VAT)
£725.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £604.51 | £4.58 |
*price indicative
- RS Stock No.:
- 924-217
- Mfr. Part No.:
- 1378544
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1.4A | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 29.9V | |
| Mount Type | Flange | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Series | FR 127 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | IEC 60068-2-6:2007-12 | |
| Contact Material | Copper Alloy | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1.4A | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 29.9V | ||
Mount Type Flange | ||
Orientation Straight | ||
Contact Plating Gold | ||
Series FR 127 | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals IEC 60068-2-6:2007-12 | ||
Contact Material Copper Alloy | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The Phoenix Contact IDC female connector designed for reliable electrical connections, featuring a Compact design with a nominal current rating of 1.4 A and a test voltage capacity of 500 V AC.
Gold-plated contacts ensure long-term transfer quality stability
Latching flange mounting type for secure installation
Snap-in locking mechanism for improved connection reliability
User-friendly design allows pre-assembled configurations with flat-ribbon cables
Related links
- Phoenix Contact 20-Way IDC Connector Female for Flange, 2 Row
- Phoenix Contact 80-Way IDC Connector Female for Flange, 2 Row
- Phoenix Contact 50-Way IDC Connector Female for Flange, 2 Row
- Phoenix Contact 32-Way IDC Connector Female for Flange, 2 Row
- Phoenix Contact 12-Way IDC Connector Female for Flange, 2 Row
- Phoenix Contact 26-Way IDC Connector Female for Flange, 2 Row
- 3M 16-Way IDC Connector Male for Cable, 2 Row
- RS PRO 16-Way IDC Connector Male for Through Hole, 2 Row
