3M 16-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 456-123
- Mfr. Part No.:
- 4616-6000
- Brand:
- 3M
Subtotal (1 pack of 420 units)*
£1,501.90
(exc. VAT)
£1,802.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,501.90 | £3.576 |
*price indicative
- RS Stock No.:
- 456-123
- Mfr. Part No.:
- 4616-6000
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 16 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 5.5A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Voltage | 125V | |
| Connector Gender | Male | |
| Contact Plating | Nickel, Gold | |
| Termination Type | IDC | |
| Series | 4600 | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EIA-364, cUL, ASTM B689-97, SAE AMS-QQ-N-290, MIL-G-45204 Type II, Grade C, UL | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 16 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 5.5A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Voltage 125V | ||
Connector Gender Male | ||
Contact Plating Nickel, Gold | ||
Termination Type IDC | ||
Series 4600 | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EIA-364, cUL, ASTM B689-97, SAE AMS-QQ-N-290, MIL-G-45204 Type II, Grade C, UL | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Contact Material Beryllium Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The 3M 16-position rectangular plug connector features IDC termination with gold contacts and supports 26 to 28 AWG wire, accommodating both stranded and solid conductors.
Connector Type Plug
Feed Through
Related links
- 3M 16-Way IDC Connector Male for Cable, 2 Row
- 3M 16-Way IDC Connector Female for Cable, 2 Row
- 3M 16-Way Connector Female for Wire, 2 Row
- 3M 16-Way IDC Connector Socket for Cable Mount, 2-Row
- 3M 16-Way IDC Connector Male for Wire, 2 Row
- 3M 64-Way IDC Connector Male for Cable, 2 Row
- 3M 26-Way IDC Connector Male for Cable, 2 Row
- 3M 24-Way IDC Connector Male for Cable, 2 Row