3M 24-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 456-132
- Mfr. Part No.:
- 4624-6000
- Brand:
- 3M
Subtotal (1 pack of 280 units)*
£1,821.69
(exc. VAT)
£2,186.03
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 17 March 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,821.69 | £6.506 |
*price indicative
- RS Stock No.:
- 456-132
- Mfr. Part No.:
- 4624-6000
- Brand:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | IDC Connector | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Current | 5.5A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Voltage | 125V | |
| Contact Plating | Nickel, Gold | |
| Series | 4600 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | EIA-364-31B, EIA-364-29B, EIA-364-28D, Grade C, MIL-G-45204 Type II, RoHS 2015/863, SAE AMS-QQ-N-290, UL File No. E68080, EIA-364-27B, EIA-364-26B, EIA-364-23A, EIA-364-21B, EIA-364-20B, EIA-364-18A, EIA-364-17A, EIA-364-09C, EIA-364-070, ASTM B689-97, EIA-364-70A, EIA-364-48, EIA-364-32C | |
| Contact Material | Beryllium Copper | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type IDC Connector | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Current 5.5A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Male | ||
Voltage 125V | ||
Contact Plating Nickel, Gold | ||
Series 4600 | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals EIA-364-31B, EIA-364-29B, EIA-364-28D, Grade C, MIL-G-45204 Type II, RoHS 2015/863, SAE AMS-QQ-N-290, UL File No. E68080, EIA-364-27B, EIA-364-26B, EIA-364-23A, EIA-364-21B, EIA-364-20B, EIA-364-18A, EIA-364-17A, EIA-364-09C, EIA-364-070, ASTM B689-97, EIA-364-70A, EIA-364-48, EIA-364-32C | ||
Contact Material Beryllium Copper | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- 3M 24-Way IDC Connector Female for Cable, 2 Row
- 3M 24-Way IDC Connector Female for PCB, 2 Row
- 3M 26-Way IDC Connector Male for Cable, 2 Row
- 3M 16-Way IDC Connector Male for Cable, 2 Row
- 3M 64-Way IDC Connector Male for Cable, 2 Row
- 3M 50-Way IDC Connector Female for Cable, 2 Row
- 3M 10-Way IDC Connector Male for Cable, 2 Row
- 3M 34-Way IDC Connector Male for Cable, 2 Row